NVMYS2D2N06CLTWG | |
---|---|
DigiKey Part Number | 488-NVMYS2D2N06CLTWGTR-ND - Tape & Reel (TR) 488-NVMYS2D2N06CLTWGCT-ND - Cut Tape (CT) 488-NVMYS2D2N06CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS2D2N06CLTWG |
Description | MOSFET N-CH 60V 31A/185A LFPAK4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 31A (Ta), 185A (Tc) 3.9W (Ta), 134W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 180µA | |
Gate Charge (Qg) (Max) @ Vgs | 69 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4850 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 134W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.36000 | $2.36 |
10 | $1.61300 | $16.13 |
100 | $1.15750 | $115.75 |
500 | $0.95580 | $477.90 |
1,000 | $0.90000 | $900.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.90000 | $2,700.00 |