STK544UC62K-E

DigiKey Part Number
STK544UC62K-EOS-ND
Manufacturer
Manufacturer Product Number
STK544UC62K-E
Description
IC HALF BRIDGE DRIVER 10A 23SIP
Customer Reference
Detailed Description
Half Bridge (3) Driver AC Motors IGBT 23-SIP-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Not For New Designs
Output Configuration
Half Bridge (3)
Applications
AC Motors
Interface
Logic
Load Type
Inductive
Technology
IGBT
Rds On (Typ)
-
Current - Output / Channel
10A
Current - Peak Output
20A
Voltage - Supply
12.5V ~ 17.5V
Voltage - Load
450V (Max)
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Shoot-Through, UVLO
Mounting Type
Through Hole
Package / Case
23-SIP, 19 Leads, Formed Leads
Supplier Device Package
23-SIP-1
Base Product Number
0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$22.49000$22.49
16$15.18750$243.00
32$14.03781$449.21
104$13.34788$1,388.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.