US2JA | |
---|---|
DigiKey Part Number | US2JATR-ND - Tape & Reel (TR) US2JACT-ND - Cut Tape (CT) US2JADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2JA |
Description | DIODE GEN PURP 600V 1.5A DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US2JA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.26000 | $2.60 |
100 | $0.17540 | $17.54 |
500 | $0.13610 | $68.05 |
1,000 | $0.12300 | $123.00 |
2,000 | $0.11183 | $223.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.09491 | $711.82 |
15,000 | $0.08794 | $1,319.10 |
22,500 | $0.08437 | $1,898.33 |
37,500 | $0.08187 | $3,070.12 |