153150 | |
---|---|
DigiKey Part Number | 2298-153150-ND |
Manufacturer | |
Manufacturer Product Number | 153150 |
Description | HIGH AMP CB-TYPE III MANUAL,150A |
Customer Reference | |
Detailed Description | Circuit Breaker 150A AC 42 V DC Push to Reset |
Datasheet | Datasheet |
EDA/CAD Models | 153150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | - | |
Current Rating (Amps) | 150A | |
Voltage Rating - DC | 42 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABYC-E11, IEC 60934, IP 67, SAE J1171, SAE J1625 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.13000 | $55.13 |
10 | $51.81800 | $518.18 |
25 | $48.50320 | $1,212.58 |
50 | $45.17600 | $2,258.80 |
100 | $41.85300 | $4,185.30 |
250 | $41.16500 | $10,291.25 |
500 | $40.36800 | $20,184.00 |
1,000 | $39.66500 | $39,665.00 |