ANR250-UL-15A

DigiKey Part Number
2298-ANR250-UL-15A-ND
Manufacturer
Manufacturer Product Number
ANR250-UL-15A
Description
Regular Blade - UL, 250V 15A
Customer Reference
Detailed Description
15 A 250 V AC 80 V DC Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
400A AC, 1kA DC
Approval Agency
cURus, UL 248, ISO, SAE
Operating Temperature
-
Color
Blue
Size / Dimension
0.750" L x 0.200" W x 0.790" H (19.05mm x 5.08mm x 20.07mm)
DC Cold Resistance
3.45 mOhms
In-Stock: 0
New Product New Product
MARKETPLACE PRODUCT
Ships from OptiFuse
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.