APM-30A | |
---|---|
DigiKey Part Number | 2298-APM-30A-ND |
Manufacturer | |
Manufacturer Product Number | APM-30A |
Description | FUSE AUTO 30A 32VDC BLADE MINI |
Customer Reference | |
Detailed Description | 30 A AC 32 V DC Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | APM-30A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | ISO, SAE | |
Operating Temperature | - | |
Color | Green | |
Size / Dimension | 0.433" L x 0.150" W x 0.362" H (11.00mm x 3.80mm x 9.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.41600 | $4.16 |
25 | $0.38320 | $9.58 |
50 | $0.33300 | $16.65 |
100 | $0.31200 | $31.20 |
250 | $0.29100 | $72.75 |
500 | $0.27300 | $136.50 |
1,000 | $0.26100 | $261.00 |