BLC-16-B1

DigiKey Part Number
2298-BLC-16-B1-ND
Manufacturer
Manufacturer Product Number
BLC-16-B1
Description
Fuse Block 6.3x32mm, 250V 25A
Customer Reference
Detailed Description
Fuse Block 25 A 250V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Current Rating (Amps)
25 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
250V
Termination Style
Quick Connect - 0.250" (6.3mm)
In-Stock: 0
New Product New Product
MARKETPLACE PRODUCT
Ships from OptiFuse
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.