BLM-306 | |
---|---|
DigiKey Part Number | 2298-BLM-306-ND |
Manufacturer | |
Manufacturer Product Number | BLM-306 |
Description | MINI FUSE BLOCK, 6 POLE |
Customer Reference | |
Detailed Description | Fuse Block 100 A 32V 6 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLM-306 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 6 | |
Voltage | 32V | |
Orientation | Horizontal and Vertical | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.05000 | $22.05 |
10 | $20.72600 | $207.26 |
25 | $19.40320 | $485.08 |
50 | $18.06900 | $903.45 |
100 | $16.74300 | $1,674.30 |
250 | $16.46600 | $4,116.50 |
500 | $16.14900 | $8,074.50 |
1,000 | $15.86600 | $15,866.00 |