BLM-I-304 | |
---|---|
DigiKey Part Number | 2298-BLM-I-304-ND |
Manufacturer | |
Manufacturer Product Number | BLM-I-304 |
Description | MINI FUSE BLOCK, 4 POLE LED |
Customer Reference | |
Detailed Description | Fuse Block 100 A 32V 4 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | BLM-I-304 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 4 | |
Voltage | 32V | |
Orientation | Horizontal and Vertical | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.47000 | $29.47 |
10 | $27.69900 | $276.99 |
25 | $25.92800 | $648.20 |
50 | $24.15000 | $1,207.50 |
100 | $22.37300 | $2,237.30 |
250 | $22.00400 | $5,501.00 |
500 | $21.57800 | $10,789.00 |
1,000 | $21.20300 | $21,203.00 |