BLR-604

DigiKey Part Number
2298-BLR-604-ND
Manufacturer
Manufacturer Product Number
BLR-604
Description
REGULAR FUSE BLOCK, 4 POLE
Customer Reference
Detailed Description
Fuse Block 100 A 32V 4 Circuit Blade Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
100 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Block
Number of Circuits
4
Voltage
32V
Orientation
Horizontal and Vertical
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
Copper
Contact Finish
Tin
In-Stock: 0
MARKETPLACE PRODUCT
Ships from OptiFuse
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$21.57000$21.57
10$20.27600$202.76
25$18.97800$474.45
50$17.67800$883.90
100$16.37600$1,637.60
250$16.10700$4,026.75
500$15.79400$7,897.00
1,000$15.51900$15,519.00