CBW57-PS-20A | |
---|---|
DigiKey Part Number | 2298-CBW57-PS-20A-ND |
Manufacturer | |
Manufacturer Product Number | CBW57-PS-20A |
Description | CIR BRKR THRM 20A 250VAC 32VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CBW57-PS-20A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cURus, IP 40, SAE J1171, UL 1077, UL 1500 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.95000 | $4.95 |
10 | $4.77300 | $47.73 |
25 | $4.59000 | $114.75 |
50 | $3.52800 | $176.40 |
100 | $3.00000 | $300.00 |
250 | $2.83700 | $709.25 |
500 | $2.47800 | $1,239.00 |
1,000 | $2.37900 | $2,379.00 |