FCD-400MA | |
---|---|
DigiKey Part Number | 2298-FCD-400MA-ND |
Manufacturer | |
Manufacturer Product Number | FCD-400MA |
Description | FUSE CERM 400MA 250VAC 250VDC |
Customer Reference | |
Detailed Description | 400 mA 250 V AC 250 V DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | FCD-400MA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.02 | |
Approval Agency | IEC 60127 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.54000 | $1.54 |
10 | $1.46600 | $14.66 |
25 | $1.35320 | $33.83 |
50 | $1.17300 | $58.65 |
100 | $1.09800 | $109.80 |
250 | $1.02500 | $256.25 |
500 | $0.95300 | $476.50 |
1,000 | $0.91400 | $914.00 |