AFY240320A0-2.8INTH-R

DigiKey Part Number
2544-AFY240320A0-2.8INTH-R-ND
Manufacturer
Manufacturer Product Number
AFY240320A0-2.8INTH-R
Description
GRAPHIC DISPLAY TFT RGB 2.8"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 18-Bit (RGB) 2.8" (71.12mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
2.8" (71.12mm)
Viewing Area
44.80mm W x 59.20mm H
Backlight
LED - White
Dot Pixels
240 x 320
Interface
18-Bit (RGB)
Controller Type
ST7789V
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Orient Display
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$22.18000$22.18