AMC2002CR-B-Y6WFDY-I2C

DigiKey Part Number
5491-AMC2002CR-B-Y6WFDY-I2C-ND
Manufacturer
ORIENT DISPLAY
Manufacturer Product Number
AMC2002CR-B-Y6WFDY-I2C
Description
LCD COB CHAR 20X2 Y/G TRANSF I2C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green I2C 116.00mm x 37.00mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ORIENT DISPLAY
Series
-
Packaging
Box
Part Status
Active
Number of Characters
40.0
Display Format
20 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
5.55mm H x 3.20mm W
Outline L x W x H
116.00mm x 37.00mm x 13.50mm
Viewing Area
83.00mm L x 18.60mm W
Backlight
LED - Yellow/Green
Voltage - Supply
4.5V ~ 5.5V
Dot Size
0.60mm W x 0.65mm H
Interface
I2C
Controller Type
AC780S
Operating Temperature
-20°C ~ 70°C
Text Color
Dark Blue
Background Color
Yellow/Green
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$14.83000$14.83
10$11.14900$111.49
100$9.24960$924.96
500$8.50000$4,250.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.