AOC160128A0-1.45W | |
---|---|
DigiKey Part Number | 2544-AOC160128A0-1.45W-ND |
Manufacturer | |
Manufacturer Product Number | AOC160128A0-1.45W |
Description | GRAPHIC DISPLAY OLED RGB 1.45" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Red, Green, Blue (RGB) OLED 6-Bit (RGB), Parallel, SPI 1.45" (36.83mm) 160 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | - | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.45" (36.83mm) | |
Viewing Area | 30.78mm W x 25.02mm H | |
Backlight | - | |
Dot Pixels | 160 x 128 | |
Interface | 6-Bit (RGB), Parallel, SPI | |
Controller Type | SEPS525 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Red/Green/Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.14000 | $14.14 |
25 | $13.47000 | $336.75 |
50 | $12.79000 | $639.50 |
100 | $12.18000 | $1,218.00 |
150 | $11.81000 | $1,771.50 |
200 | $11.43000 | $2,286.00 |