OD-609T

DigiKey Part Number
2544-OD-609T-ND
Manufacturer
Manufacturer Product Number
OD-609T
Description
LCD GLASS MOD 6DIG TN+ TRANSF
Customer Reference
Detailed Description
Character Display Module Transflective 7-Segment TN - Twisted Nematic 69.85mm x 30.48mm x 2.80mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
-
Packaging
Box
Part Status
Active
Number of Characters
6.0
Display Format
6 x 1
Character Format
7-Segment
Display Type
TN - Twisted Nematic
Display Mode
Transflective
Character Size
12.70mm H x 6.35mm W
Outline L x W x H
69.85mm x 30.48mm x 2.80mm
Viewing Area
63.50mm L x 16.51mm W
Backlight
-
Voltage - Supply
5V
Dot Size
-
Interface
-
Controller Type
-
Operating Temperature
-20°C ~ 80°C
Text Color
Black
Background Color
Gray
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Orient Display
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$8.00000$8.00