16X2SHD-01 | |
---|---|
DigiKey Part Number | 2234-16X2SHD-01-ND |
Manufacturer | |
Manufacturer Product Number | 16X2SHD-01 |
Description | 16 X 2 DISPLAY & KEYPAD SHIELD |
Customer Reference | |
Detailed Description | Character LCD 16x2 Display Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | Arduino | |
Type | Display | |
Function | Character LCD 16x2 | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |