HC-SR04 | |
---|---|
DigiKey Part Number | 2234-HC-SR04-ND |
Manufacturer | |
Manufacturer Product Number | HC-SR04 |
Description | ULTRASONIC SENSOR MODULE |
Customer Reference | |
Detailed Description | HC-SR04 Ultrasonic Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Ultrasonic | |
Utilized IC / Part | HC-SR04 | |
Contents | Board(s) | |
Note | - |