LS-00001

DigiKey Part Number
2234-LS-00001-ND
Manufacturer
Manufacturer Product Number
LS-00001
Description
TACTILE BUTTON ASSORTMENT 12PK
Customer Reference
Detailed Description
Switch Kit Tactile
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OSEPP Electronics LTD
Series
-
Packaging
Retail Package
Part Status
Active
Kit Type
Tactile
Quantity
12 Pieces (4 Values - 3 Each)
Current - Switching
-
Voltage Rating - AC
-
Voltage Rating - DC
-
Actuator Type
Round Button
Circuit
SPST-NO
Mounting Type
Through Hole
Termination Style
PC Pin
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.