LS-00019 | |
---|---|
DigiKey Part Number | 2234-LS-00019-ND |
Manufacturer | |
Manufacturer Product Number | LS-00019 |
Description | BREADBOARD - 830 TIE POINTS |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 6.50" L x 2.20" W (165.1mm x 55.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 830 | |
Number of 5-Tie Point Terminals | 166 | |
Size / Dimension | 6.50" L x 2.20" W (165.1mm x 55.9mm) | |
Includes | - | |
Wire Gauge | 20 AWG ~ 29 AWG |