LS-00026 | |
---|---|
DigiKey Part Number | 2234-LS-00026-ND |
Manufacturer | |
Manufacturer Product Number | LS-00026 |
Description | R260 3-6V 12000RPM BRSHD DC MTR |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 12000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 12000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.937" Dia (23.80mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - |