LS-MFPJ-6 | |
---|---|
DigiKey Part Number | 2234-LS-MFPJ-6-ND |
Manufacturer | |
Manufacturer Product Number | LS-MFPJ-6 |
Description | 6" M/F PREMIUM JUMPERS 10PK |
Customer Reference | |
Detailed Description | Jumper Wire Male to Female 6.00" (152.40mm) 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male to Female | |
Length | 6.00" (152.40mm) | |
Color | Various | |
Wire Gauge | 22 AWG |