PIR-01 | |
---|---|
DigiKey Part Number | 2234-PIR-01-ND |
Manufacturer | |
Manufacturer Product Number | PIR-01 |
Description | PASSIVE INFRARED PIR SENSOR MOD |
Customer Reference | |
Detailed Description | BISS0001, D203S, MD7133H Passive Infrared (PIR) Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Passive Infrared (PIR) | |
Utilized IC / Part | BISS0001, D203S, MD7133H | |
Contents | Board(s) | |
Note | - |