2044-2X05G00SB

DigiKey Part Number
2553-2044-2X05G00SB-ND
Manufacturer
Manufacturer Product Number
2044-2X05G00SB
Description
PCB SOCKET, DOUBLE ROW, 10 PIN,
Customer Reference
Detailed Description
10 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
-
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
-
Applications
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
Flash
Base Product Number
In-Stock: 1,950
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Oupiin America Inc.
A separate $30.00 flat rate shipping fee will apply