HDS2062M-N | |
---|---|
DigiKey Part Number | 2250-HDS2062M-N-ND |
Manufacturer | |
Manufacturer Product Number | HDS2062M-N |
Description | O-SCOPE 60MHZ 2 CH 1GS/S |
Customer Reference | |
Detailed Description | 60 MHz Handheld Oscilloscopes USB Interface LCD - Color Display 2 Channel CAT II 400V Record, Playback |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Owon Technology Lilliput Electronics (USA) Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Bandwidth | 60 MHz | |
Channels | 2 | |
Display Type | LCD - Color | |
Interface | USB | |
Memory Size | 6kpts | |
Function | Record, Playback | |
Probe Type | Passive 10:1 (2) | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M - 15pF | |
Rise Time (Typ) | 5.8 ns | |
Voltage - Input (Max) | CAT II 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Adapter, Manual, Power Cord, Probe, USB Cable, Test Lead | |
Base Product Number |