ODP3063 | |
---|---|
DigiKey Part Number | 2250-ODP3063-ND |
Manufacturer | |
Manufacturer Product Number | ODP3063 |
Description | PWR SUP 0-30V 378W 0-6A |
Customer Reference | |
Detailed Description | 0 ~ 30V, 0 ~ 6V Output Bench (AC to DC) Power Supply LCD 0 ~ 3A, 0 ~ 6A Output 378W Features Memory, Programmable, LAN, RS232, and USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Owon Technology Lilliput Electronics (USA) Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110/220VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 30V, 0 ~ 6V | |
Current - Output | 0 ~ 3A, 0 ~ 6A | |
Display Type | LCD | |
Number of Characters | - | |
Size / Dimension | 14.094" L x 9.843" W x 6.220" H (358.00mm x 250.00mm x 158.00mm) | |
Features | Memory, Programmable, LAN, RS232, and USB Interface | |
Power (Watts) | 378W | |
Accuracy - Voltmeter; Ammeter | 0.03 % + 10mV; 0.1 % + 8mA; 0.1 % + 5mA | |
Voltage Regulation - Line | 3mV | |
Voltage Regulation - Load | 3mV | |
Current Regulation - Line | 3mA | |
Current Regulation - Load | 3mA | |
Ripple | 4mV p-p |