P4603

DigiKey Part Number
2250-P4603-ND
Manufacturer
Manufacturer Product Number
P4603
Description
PWR SUP 0-60V 180W 0-3A
Customer Reference
Detailed Description
0 ~ 60V Output Bench (AC to DC) Power Supply LCD 0 ~ 3A Output 180W Features Memory, Programmable, RS232 Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
110/220VAC
Number of Outputs
1
Voltage - Output
0 ~ 60V
Current - Output
0 ~ 3A
Display Type
LCD
Number of Characters
-
Size / Dimension
11.614" L x 4.606" W x 7.638" H (295.00mm x 117.00mm x 194.00mm)
Features
Memory, Programmable, RS232 Port
Power (Watts)
180W
Accuracy - Voltmeter; Ammeter
0.03 % + 10mV; 0.1 % + 5mA
Voltage Regulation - Line
3mV
Voltage Regulation - Load
3mV
Current Regulation - Line
3mA
Current Regulation - Load
3mA
Ripple
4mV p-p
In-Stock: 92
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OWON Technology Lilliput Electronics USA Inc
A separate $8.50 flat rate shipping fee will apply