TAO3122

DigiKey Part Number
2250-TAO3122-ND
Manufacturer
Manufacturer Product Number
TAO3122
Description
TABLET O-SCOPE, 2CH/120MHZ/8-BIT
Customer Reference
Detailed Description
120 MHz Handheld Oscilloscopes LAN, USB Interface LCD - Color (Touch) Display 2 Channel CAT II 400V Record, Save, Recall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
Packaging
Box
Part Status
Active
Type
Handheld
Bandwidth
120 MHz
Channels
2
Display Type
LCD - Color (Touch)
Interface
LAN, USB
Function
Record, Save, Recall
Probe Type
Passive 10:1 (2)
Sampling Rate (Per Second)
1G
Input Impedance
1M
Rise Time (Typ)
2.9 ns
Voltage - Input (Max)
CAT II 400V
Voltage - Supply
100 ~ 240VAC
In-Stock: 47
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate $8.50 flat rate shipping fee will apply