VDS6104A | |
---|---|
DigiKey Part Number | 2250-VDS6104A-ND |
Manufacturer | |
Manufacturer Product Number | VDS6104A |
Description | OWON VDS6104A 100MHz 1GS/s 8bit |
Customer Reference | |
Detailed Description | 100 MHz Bench Oscilloscopes USB (Type-C), LAN Interface Display 4 Channel 40V Record |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Owon Technology Lilliput Electronics (USA) Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 100 MHz | |
Channels | 4 | |
Display Type | - | |
Interface | USB (Type-C), LAN | |
Memory Size | 10Mpts | |
Function | Record | |
Probe Type | - | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M - 15pF | |
Voltage - Input (Max) | 40V | |
Voltage - Supply | 5VDC, USB Powered | |
Includes | Adapter, Gel Case, Manual, Power Cord, Probe, USB Cable |