PL102-2G13 | |
---|---|
DigiKey Part Number | 3818-PL102-2G13-ND |
Manufacturer | |
Manufacturer Product Number | PL102-2G13 |
Description | LED CBI 1.8MM BI-LVL GRN RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green Diffused, Tinted 2.1V 20mA Round with Domed Top 1.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | P-tec | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 567nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 45mcd | |
Viewing Angle | 30° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.50000 | $1.50 |
10 | $1.25000 | $12.50 |
100 | $0.92500 | $92.50 |
500 | $0.85000 | $425.00 |
1,000 | $0.70000 | $700.00 |