Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pactech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Shielded | |
Color | Blue | |
Features | 23AWG, OD 7.4mm, RJ45 Shielded Plug, Shielded Plenum, FUTP | |
Style | Cat6a |