SATA3-6G30-16-LR-NL | |
---|---|
DigiKey Part Number | 3505-SATA3-6G30-16-LR-NL-ND |
Manufacturer | |
Manufacturer Product Number | SATA3-6G30-16-LR-NL |
Description | AMPH 16" SATA3 LA-RA No Latch |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle, Right Angle to Receptacle, Right Angle 1.33' (406.40mm) Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pactech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle, Right Angle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | 6G 30AWG Amphenol Ultra Slim Connectors & Flexible SATA3 Cables | |
Cable Type | Flat | |
Usage | Internal | |
Length | 1.33' (406.40mm) | |
Color | Silver | |
Shielding | Shielded | |
Base Product Number |