Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pactech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round LSZH Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Aqua | |
Features | 10G, 28AWG, OD 5.0mm, Bend Radius 20mm, TIA Cat6a Channel (+All) Test Passed, Serial Barcode | |
Style | Cat6a LSZH Environmental | |
Base Product Number |