6AM-6PA

DigiKey Part Number
P145-ND
Manufacturer
Manufacturer Product Number
6AM-6PA
Description
BATTERY ALKALINE 9V
Customer Reference
Detailed Description
9V Alkaline Manganese Dioxide 9 V Battery Non-Rechargeable (Primary)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
1.00" L x 0.65" W x 1.87" H (25.5mm x 16.5mm x 47.5mm)
Termination Style
9 Volt Snap Fasteners
Features
-
Discharge Rate
-
Weight
45.59 g
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
In-Stock: 593
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes