BR-2/3AGT | |
---|---|
DigiKey Part Number | P361T-ND |
Manufacturer | |
Manufacturer Product Number | BR-2/3AGT |
Description | BATTERY LITHIUM 3V 2/3 A |
Customer Reference | |
Detailed Description | 2/3A Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Features | - | |
Discharge Rate | 2.5mA | |
Weight | 13.61 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.93000 | $6.93 |
10 | $5.75200 | $57.52 |
50 | $5.05060 | $252.53 |
100 | $4.77620 | $477.62 |
400 | $4.27230 | $1,708.92 |
800 | $4.04114 | $3,232.91 |
1,200 | $3.95000 | $4,740.00 |