BR-AGT | |
---|---|
DigiKey Part Number | P362T-ND |
Manufacturer | |
Manufacturer Product Number | BR-AGT |
Description | BATTERY LITHIUM 3V A |
Customer Reference | |
Detailed Description | A Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.67" Dia x 1.79" H (17.0mm x 45.5mm) | |
Termination Style | Solder Tab | |
Features | - | |
Discharge Rate | 2.5mA | |
Weight | 17.86 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.93000 | $11.93 |
10 | $9.90300 | $99.03 |
50 | $8.69800 | $434.90 |
100 | $8.22620 | $822.62 |
400 | $7.35980 | $2,943.92 |
800 | $7.28625 | $5,829.00 |