HHR-450AB21L2X3 | |
---|---|
DigiKey Part Number | P214-L023-ND |
Manufacturer | |
Manufacturer Product Number | HHR-450AB21L2X3 |
Description | BATTERY PACK NIMH 7.2V L-FAT A |
Customer Reference | |
Detailed Description | L-Fat A 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 4.2Ah | |
Structure | Front to Back, 3 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.15" L x 0.72" W x 5.28" H (54.6mm x 18.2mm x 134.0mm) | |
Weight | 360.15 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.73000 | $70.73 |
10 | $59.02100 | $590.21 |
50 | $52.00800 | $2,600.40 |
100 | $49.25020 | $4,925.02 |