HHR-60AAAHF2X5 | |
---|---|
DigiKey Part Number | P634-F025-ND |
Manufacturer | |
Manufacturer Product Number | HHR-60AAAHF2X5 |
Description | BATTERY PACK NIMH 12V AAA |
Customer Reference | |
Detailed Description | AAA 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 500mAh | |
Structure | Side to Side, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.07" L x 0.83" W x 1.75" H (52.5mm x 21.0mm x 44.5mm) | |
Weight | 130.63 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.68000 | $34.68 |
10 | $28.94100 | $289.41 |
50 | $25.50200 | $1,275.10 |
100 | $24.14970 | $2,414.97 |
250 | $22.47152 | $5,617.88 |