ML-2020/BN | |
---|---|
DigiKey Part Number | ML-2020/BN-ND |
Manufacturer | |
Manufacturer Product Number | ML-2020/BN |
Description | BATTERY LITHIUM 3V 45MAH COIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm 3 V Lithium Battery Rechargeable (Secondary) 45mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.08" H (20.0mm x 2.0mm) | |
Termination Style | PC Pin (Vertical Mount) | |
Discharge Rate | 120µA | |
Shelf Life | - | |
Standard Charge Current | 3mA | |
Standard Charge Time | - | |
Weight | 2.2 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.98555 | $1,588.44 |