AGQ21TS12X

DigiKey Part Number
255-5473-2-ND - Tape & Reel (TR)
255-5473-1-ND - Cut Tape (CT)
255-5473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AGQ21TS12X
Description
RELAY GEN PURPOSE DPDT 2A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
125VAC, 110VDC - Max
Load - Max Switching
250VA, 220W
Coil Current
8.3 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
1.44 kOhms
Base Product Number
In-Stock: 859
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$3.65900$36.59
25$3.46760$86.69
50$3.32940$166.47
100$3.19650$319.65
250$3.02908$757.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$4.15330$3,737.97
1,800$3.98762$7,177.72
Manufacturers Standard Package