EKMC2605112K | |
---|---|
DigiKey Part Number | 255-6331-ND |
Manufacturer | |
Manufacturer Product Number | EKMC2605112K |
Description | SENSOR MOTION PIR WIDE FOV BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Horizontally Wide Lens, Black Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Horizontally Wide Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | Wide | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.19000 | $16.19 |
5 | $12.22000 | $61.10 |
10 | $11.16900 | $111.69 |
25 | $10.02280 | $250.57 |
50 | $9.80100 | $490.05 |
100 | $9.59290 | $959.29 |
450 | $8.68193 | $3,906.87 |
950 | $8.23749 | $7,825.62 |