NC2EBD-P-DC48V

DigiKey Part Number
255-3992-5-ND
Manufacturer
Manufacturer Product Number
NC2EBD-P-DC48V
Description
RELAY GEN PURPOSE DPDT 5A 48V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC - Max
Load - Max Switching
1250VA
Coil Current
7.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
38.4 VDC
Must Release Voltage
4.8 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
6.4 kOhms
Base Product Number
In-Stock: 26
Can ship immediately
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$12.59000$12.59
20$11.18950$223.79
40$10.07075$402.83
100$9.85000$985.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.