EEH-AZSJ121UB | |
---|---|
DigiKey Part Number | 10-EEH-AZSJ121UBCT-ND - Cut Tape (CT) 10-EEH-AZSJ121UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZSJ121UB |
Description | CAP ALUM HYBRID 120UF 20% 63V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum - Polymer Capacitors Radial, Can 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZSJ121UB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.25000 | $2.25 |
10 | $1.44600 | $14.46 |
50 | $1.12240 | $56.12 |
100 | $1.02130 | $102.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.84884 | $424.42 |
1,000 | $0.79491 | $794.91 |
1,500 | $0.76777 | $1,151.65 |
2,500 | $0.73756 | $1,843.90 |
3,500 | $0.71984 | $2,519.44 |
5,000 | $0.70274 | $3,513.70 |
12,500 | $0.66570 | $8,321.25 |