ENW-49A01A3EF | |
---|---|
DigiKey Part Number | P17087TR-ND - Tape & Reel (TR) P17087CT-ND - Cut Tape (CT) P17087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-49A01A3EF |
Description | RF TXRX MODULE WIFI CHIP SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 18dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | JTAG, SDIO, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | 88W8782 | |
Memory Size | 1MB Flash | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 150mA ~ 160mA | |
Current - Transmitting | 350mA ~ 430mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.56000 | $29.56 |
10 | $27.28700 | $272.87 |
25 | $25.01320 | $625.33 |
100 | $23.11830 | $2,311.83 |
250 | $21.98132 | $5,495.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.39750 | $9,198.75 |