ERZ-C20EK821Y | |
---|---|
DigiKey Part Number | P122220-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C20EK821Y |
Description | VARISTOR 820V 8KA MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 V 8 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 8 kA | |
Energy | 215J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.21000 | $24.21 |
10 | $17.80800 | $178.08 |
30 | $15.88467 | $476.54 |
100 | $14.33430 | $1,433.43 |
250 | $13.44824 | $3,362.06 |
500 | $13.14712 | $6,573.56 |