EYG-S0606ZLSL | |
---|---|
DigiKey Part Number | P122028-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S0606ZLSL |
Description | THERM PAD 61.5X58MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 61.50mm x 58.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 61.50mm x 58.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date Received | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.73700 | $47.37 |
25 | $4.51720 | $112.93 |
50 | $4.35720 | $217.86 |
100 | $4.20300 | $420.30 |
250 | $4.00712 | $1,001.78 |
500 | $3.86484 | $1,932.42 |
1,000 | $3.72743 | $3,727.43 |