AFPXHC60TD

DigiKey Part Number
1110-AFPXHC60TD-ND
Manufacturer
Manufacturer Product Number
AFPXHC60TD
Description
FP-XH CPU 24VDC (IN:32 OUT:28 NP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
-
Packaging
Box
Part Status
Active
Number of Inputs and Type
32 - Digital
Number of Outputs and Type
28 - Solid State
Expandable
-
Voltage - Supply
24VDC
Display Type
-
Number of Characters Per Row
-
Communications
-
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
-
Approval Agency
-
Weight
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$890.20000$890.20
10$687.23000$6,872.30
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.