ACC19-A-C

DigiKey Part Number
298-12105-ND
Manufacturer
Manufacturer Product Number
ACC19-A-C
Description
CBL CLIP C-TYPE NATURAL ADHESIVE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Natural Adhesive 0.190" (4.83mm)
Datasheet
 Datasheet
EDA/CAD Models
ACC19-A-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
-
Opening Size
0.190" (4.83mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.630" (16.00mm)
Width
0.760" (19.30mm)
Height
0.250" (6.35mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
Rubber Based
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.91300$9.13
25$0.88680$22.17
50$0.86780$43.39
100$0.84920$84.92
300$0.82037$246.11
500$0.80730$403.65
1,000$0.78988$789.88
2,500$0.76740$1,918.50
Manufacturers Standard Package