DNF18-111-C | |
---|---|
DigiKey Part Number | 298-11932-ND |
Manufacturer | |
Manufacturer Product Number | DNF18-111-C |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.690" (17.53mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.37800 | $13.78 |
25 | $1.33920 | $33.48 |
50 | $1.31020 | $65.51 |
100 | $1.28200 | $128.20 |
300 | $1.23847 | $371.54 |
500 | $1.21870 | $609.35 |
1,000 | $1.19237 | $1,192.37 |
2,500 | $1.15840 | $2,896.00 |