LAA3/0-12-5

DigiKey Part Number
298-14609-ND
Manufacturer
Manufacturer Product Number
LAA3/0-12-5
Description
CONN TERM RECT TONG 3/0 AWG #1/2
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/2 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.250" (6.35mm)
Length - Overall
3.440" (87.38mm)
Width - Outer Edges
1.070" (27.18mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
3/0 AWG
Insulation
Non-Insulated
Features
Gel Filled
Color
-
Contact Finish
Tin
Contact Material
Aluminum
Diameter - Barrel ID
0.480" (12.19mm)
Diameter - Barrel OD
0.760" (19.30mm)
Diameter - Ring ID
-
Base Product Number
In-Stock: 3
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$21.34000$21.34
Manufacturers Standard Package